
S25FS512SDSBHB210 | |
|---|---|
DigiKey Part Number | S25FS512SDSBHB210-ND |
Manufacturer | |
Manufacturer Product Number | S25FS512SDSBHB210 |
Description | IC FLASH 512MBIT SPI/QUAD 24BGA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit SPI - Quad I/O, QPI 80 MHz 24-BGA (8x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 64M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 80 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-BGA (8x6) | |
Base Product Number |
| Tray: | 338 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R167,54000 | R167,54 |
| 10 | R155,68900 | R1 556,89 |
| 25 | R150,92680 | R3 773,17 |
| 50 | R147,33420 | R7 366,71 |
| 100 | R143,75820 | R14 375,82 |
| 338 | R137,55515 | R46 493,64 |
| 676 | R134,08996 | R90 644,81 |
| 1 014 | R132,09054 | R133 939,81 |

