CYT4BBBCEBQ0BZSGST is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: R405,56518
ARM® Cortex®-M0+, ARM® Cortex®-M7 Traveo™ T2G Microcontroller IC 32-Bit Quad-Core 100MHz, 250MHz 4.0625MB (4.0625M x 8) FLASH 272-BGA (16x16)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYT4BBBCEBQ0BZSGST

DigiKey Part Number
448-CYT4BBBCEBQ0BZSGSTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CYT4BBBCEBQ0BZSGST
Description
IC MCU 32BT 4.0625MB FLSH 272BGA
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+, ARM® Cortex®-M7 Traveo™ T2G Microcontroller IC 32-Bit Quad-Core 100MHz, 250MHz 4.0625MB (4.0625M x 8) FLASH 272-BGA (16x16)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M0+, ARM® Cortex®-M7
Core Size
32-Bit Quad-Core
Speed
100MHz, 250MHz
Connectivity
CANbus, Ethernet, I2C, LINbus, eMMC/SD, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, I2S, LVD, POR, PWM, WDT
Number of I/O
220
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
256K x 8
RAM Size
768K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 90x12b SAR
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
272-BGA (16x16)
Package / Case
272-LFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
800R288,75090R231 000,72
Manufacturers Standard Package