
RRN7740X1SA1 | |
|---|---|
DigiKey Part Number | RRN7740X1SA1-ND |
Manufacturer | |
Manufacturer Product Number | RRN7740X1SA1 |
Description | RF TXRX MODULE NAVIGATION SMD |
Customer Reference | |
Detailed Description | Navigation GPS Transceiver Module 76GHz ~ 77GHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at Digi-Key | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Navigation | |
Protocol | ||
Modulation | - | |
Frequency | 76GHz ~ 77GHz | |
Data Rate | - | |
Power - Output | 4dBm | |
Sensitivity | - | |
Serial Interfaces | - | |
Antenna Type | - | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 5.5V | |
Current - Receiving | 600mA | |
Current - Transmitting | 600mA | |
Mounting Type | Surface Mount | |
Operating Temperature | - | |
Package / Case | - |

