
MB95F778LPMC2-G-XXX-UNE2 | |
|---|---|
DigiKey Part Number | MB95F778LPMC2-G-XXX-UNE2-ND |
Manufacturer | |
Manufacturer Product Number | MB95F778LPMC2-G-XXX-UNE2 |
Description | IC MCU 8BIT FLASH 64LQFP |
Customer Reference | |
Detailed Description | F²MC-8FX F²MC-8FX MB95770L Microcontroller IC 8-Bit 16MHz 60KB (60K x 8) FLASH 64-LQFP (12x12) |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 2K x 8 |
Packaging Bulk | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Discontinued at DigiKey | Data Converters A/D 8x8/12b |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor F²MC-8FX | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 16MHz | Supplier Device Package 64-LQFP (12x12) |
Connectivity I2C, SIO, UART/USART | Package / Case 64-LQFP |
Peripherals LCD, POR, PWM, WDT | Base Product Number |
Number of I/O 58 |

