
IR3742MTRPBF | |
|---|---|
DigiKey Part Number | IR3742MTRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IR3742MTRPBF |
Description | IC HALF BRIDGE DRIVER 20A 17QFN |
Customer Reference | |
Detailed Description | Half Bridge Driver Synchronous Buck Converters Power MOSFET 17-PQFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | Half Bridge | |
Applications | Synchronous Buck Converters | |
Interface | PWM | |
Load Type | Inductive | |
Technology | Power MOSFET | |
Rds On (Typ) | 4mOhm LS, 8mOhm HS | |
Current - Output / Channel | 20A | |
Current - Peak Output | - | |
Voltage - Supply | 4.5V ~ 7.5V | |
Voltage - Load | 1V ~ 21V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Features | Bootstrap Circuit, Status Flag | |
Fault Protection | Current Limiting, Over Temperature, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 17-PowerVQFN | |
Supplier Device Package | 17-PQFN (5x6) | |
Base Product Number |

