
MB15E03SLPFV1-G-ER-6E1 | |
|---|---|
DigiKey Part Number | 448-MB15E03SLPFV1-G-ER-6E1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MB15E03SLPFV1-G-ER-6E1 |
Description | IC FREQ SYNTH 16SSOP |
Customer Reference | |
Detailed Description | Frequency Synthesizer IC 1.2GHz 1 16-LSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Frequency Synthesizer | |
PLL | Yes | |
Input | Clock | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | No/No | |
Frequency - Max | 1.2GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 2.4V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-SSOP |

