
DD250S65K3C1NPSA1 | |
|---|---|
DigiKey Part Number | 448-DD250S65K3C1NPSA1-ND |
Manufacturer | |
Manufacturer Product Number | DD250S65K3C1NPSA1 |
Description | DIODE MOD GP 6500V 250A AIHV1306 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 6500 V 250A (DC) Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 6500 V | |
Current - Average Rectified (Io) (per Diode) | 250A (DC) | |
Voltage - Forward (Vf) (Max) @ If | 3.5 V @ 250 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Operating Temperature - Junction | -50°C ~ 125°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | A-IHV130-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | R20 258,40000 | R40 516,80 |


