
D1030N26TXPSA1 | |
|---|---|
DigiKey Part Number | 448-D1030N26TXPSA1-ND |
Manufacturer | |
Manufacturer Product Number | D1030N26TXPSA1 |
Description | DIODE STANDARD 2600V 1030A |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Diode 2600 V 1030A Clamp On |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 2600 V | |
Current - Average Rectified (Io) | 1030A | |
Voltage - Forward (Vf) (Max) @ If | 1.11 V @ 10000 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 40 mA @ 2600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | - | |
Operating Temperature - Junction | -40°C ~ 160°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | R2 308,03000 | R13 848,18 |

