
CYPAS212A132LQXQTXUMA1 | |
|---|---|
DigiKey Part Number | 448-CYPAS212A132LQXQTXUMA1TR-ND - Tape & Reel (TR) 448-CYPAS212A132LQXQTXUMA1CT-ND - Cut Tape (CT) 448-CYPAS212A132LQXQTXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CYPAS212A132LQXQTXUMA1 |
Description | EZ-PD PAG2S-AC INTEGRATED USB PD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Flyback Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | CYPAS212A132LQXQTXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | PWM Signal | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Flyback | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 3.15V ~ 30V | |
Frequency - Switching | 20kHz ~ 300kHz | |
Duty Cycle (Max) | 55% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R52,09000 | R52,09 |
| 10 | R38,98500 | R389,85 |
| 25 | R35,72520 | R893,13 |
| 100 | R32,13770 | R3 213,77 |
| 250 | R30,42732 | R7 606,83 |
| 500 | R29,39558 | R14 697,79 |
| 1 000 | R28,54664 | R28 546,64 |
| 2 500 | R27,65038 | R69 125,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R27,11036 | R135 551,80 |

