
CYDMX064A16-90BVXI | |
|---|---|
DigiKey Part Number | CYDMX064A16-90BVXI-ND |
Manufacturer | |
Manufacturer Product Number | CYDMX064A16-90BVXI |
Description | IC SRAM 64KBIT PARALLEL 100VFBGA |
Customer Reference | |
Detailed Description | SRAM - Dual Port, MoBL Memory IC 64Kbit Parallel 90 ns 100-VFBGA (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | CYDMX064A16-90BVXI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Dual Port, MoBL | |
Memory Size | ||
Memory Organization | 4K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 90ns | |
Access Time | 90 ns | |
Voltage - Supply | 1.8V ~ 3.3V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 100-VFBGA (6x6) | |
Base Product Number |

