ARM® Cortex®-M3 PSOC™ 5 CY8C54LP Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 99-WLCSP (5.19x5.94)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY8C5488FNI-LP212T

DigiKey Part Number
448-CY8C5488FNI-LP212TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CY8C5488FNI-LP212T
Description
IC MCU 32BIT 256KB FLASH 99WLCSP
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M3 PSOC™ 5 CY8C54LP Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 99-WLCSP (5.19x5.94)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M3
Core Size
32-Bit
Speed
80MHz
Connectivity
I2C, LINbus, SPI, UART/USART, USB
Peripherals
CapSense, DMA, LCD, POR, PWM, WDT
Number of I/O
62
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
2K x 8
RAM Size
64K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 5.5V
Data Converters
A/D 1x12b; D/A 2x8b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
99-WLCSP (5.19x5.94)
Package / Case
99-UFBGA, WLCSP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R156,77107R313 542,14
Manufacturers Standard Package