ARM® Cortex®-M0 PSOC™ 4 CY8C4xx8 BLE Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 56-QFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY8C4248LQI-BL573T

DigiKey Part Number
448-CY8C4248LQI-BL573TTR-ND - Tape & Reel (TR)
448-CY8C4248LQI-BL573TCT-ND - Cut Tape (CT)
448-CY8C4248LQI-BL573TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CY8C4248LQI-BL573T
Description
IC MCU 32BIT 256KB FLASH 56QFN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0 PSOC™ 4 CY8C4xx8 BLE Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 56-QFN (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M0
Core Size
32-Bit
Speed
48MHz
Connectivity
I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART
Peripherals
Bluetooth, Brown-out Detect/Reset, DMA LVD, POR, PWM, SmartCard, SmartSense, WDT
Number of I/O
36
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 5.5V
Data Converters
A/D 16x12b SAR; D/A 2xIDAC
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
56-QFN (7x7)
Package / Case
56-UFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R117,80000R117,80
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R67,80280R135 605,60
Manufacturers Standard Package