
CY8C20247S-24LKXIT | |
|---|---|
DigiKey Part Number | 448-CY8C20247S-24LKXITTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY8C20247S-24LKXIT |
Description | IC CAPSENCE SMARTSENCE 16K 16QFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | M8C CAPSENSE™ Controllers Capacitive Sensing Microcontroller IC FLASH (16kB) 16-UFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Capacitive Sensing | |
Core Processor | M8C | |
Program Memory Type | FLASH (16kB) | |
Controller Series | CY8C20xx7/S | |
RAM Size | 2K x 8 | |
Interface | I2C, SPI | |
Number of I/O | 13 | |
Voltage - Supply | 1.71V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | R68,05996 | R170 149,90 |

