


CY7C1021CV33-12ZSXE | |
|---|---|
DigiKey Part Number | CY7C1021CV33-12ZSXE-ND |
Manufacturer | |
Manufacturer Product Number | CY7C1021CV33-12ZSXE |
Description | IC SRAM 1MBIT PARALLEL 44TSOP II |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 1Mbit Parallel 12 ns 44-TSOP II |
Datasheet | Datasheet |
EDA/CAD Models | CY7C1021CV33-12ZSXE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 64K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 12ns | |
Access Time | 12 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 44-TSOP II | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R117,12000 | R117,12 |
| 10 | R109,04100 | R1 090,41 |
| 25 | R105,75760 | R2 643,94 |
| 50 | R103,27400 | R5 163,70 |
| 100 | R100,79540 | R10 079,54 |
| 270 | R97,27274 | R26 263,64 |
| 540 | R94,84707 | R51 217,42 |

