
CY22801KSXC-018T | |
|---|---|
DigiKey Part Number | 448-CY22801KSXC-018TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY22801KSXC-018T |
Description | IC CLOCK GENERATOR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | IC 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | R87,85104 | R219 627,60 |

