
CY14V101QS-SE108XIT | |
|---|---|
DigiKey Part Number | 448-CY14V101QS-SE108XITTR-ND - Tape & Reel (TR) 448-CY14V101QS-SE108XITCT-ND - Cut Tape (CT) 448-CY14V101QS-SE108XITDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY14V101QS-SE108XIT |
Description | IC NVSRAM 1MBIT SPI 16SOIC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | NVSRAM (Non-Volatile SRAM) Memory IC 1Mbit SPI 108 MHz 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | NVSRAM (Non-Volatile SRAM) | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 108 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R337,93000 | R337,93 |
| 10 | R313,29400 | R3 132,94 |
| 25 | R303,46000 | R7 586,50 |
| 50 | R296,06960 | R14 803,48 |
| 100 | R288,74650 | R28 874,65 |
| 250 | R279,20720 | R69 801,80 |
| 500 | R272,12936 | R136 064,68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R265,19216 | R265 192,16 |

