BGS12PL6E6327XTSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 10 543
Unit Price: R6,22000
Datasheet
RF Switch IC GSM, LTE, W-CDMA SPDT 50Ohm TSLP-6-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BGS12PL6E6327XTSA1

DigiKey Part Number
BGS12PL6E6327XTSA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BGS12PL6E6327XTSA1
Description
IC RF SWITCH SPDT 4GHZ TSLP6-4
Customer Reference
Detailed Description
RF Switch IC GSM, LTE, W-CDMA SPDT 4 GHz 50Ohm TSLP-6-4
Datasheet
 Datasheet
EDA/CAD Models
BGS12PL6E6327XTSA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
RF Type
GSM, LTE, W-CDMA
Topology
Reflective
Circuit
SPDT
Frequency Range
100MHz ~ 4GHz
Isolation
22dB
Insertion Loss
0.77dB
Test Frequency
3.8GHz
P1dB
-
IIP3
-
Features
Single Line Control
Impedance
50Ohm
Voltage - Supply
2.4V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
TSLP-6-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes