
BGF 200 E6327 | |
|---|---|
DigiKey Part Number | BGF200E6327-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BGF 200 E6327 |
Description | IC VOLUME CONTROL 2-CH S-WLP-8 |
Customer Reference | |
Detailed Description | Audio Volume Control 2 Channel S-WLP-8 |
Datasheet | Datasheet |
Category | Number of Channels 2 |
Manufacturer Infineon Technologies | Specifications 6GHz |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-WFBGA, WLCSP |
Function Volume Control | Supplier Device Package S-WLP-8 |
Applications Audio Systems | Base Product Number |

