BCR196E6327HTSA1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 370
Unit Price: R3,36000
Datasheet

Similar


onsemi
In Stock: 850 690
Unit Price: R2,69000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: R2,69000
Datasheet

Similar


onsemi
In Stock: 10 618
Unit Price: R2,52000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 7 414
Unit Price: R2,18000
Datasheet
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 70 mA 150 MHz 200 mW Surface Mount PG-SOT23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCR196E6327HTSA1

DigiKey Part Number
BCR196E6327HTSA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BCR196E6327HTSA1
Description
TRANS PREBIAS PNP 50V SOT23
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 70 mA 150 MHz 200 mW Surface Mount PG-SOT23
Datasheet
 Datasheet
EDA/CAD Models
BCR196E6327HTSA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
70 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
47 kOhms
Resistor - Emitter Base (R2)
22 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
100nA (ICBO)
Frequency - Transition
150 MHz
Power - Max
200 mW
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
PG-SOT23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Marketplace Stock: 156 000 View Now
Last Time Buy Date: 2026/12/31
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
39 000R0,79078R30 840,42

Other Suppliers on DigiKey

156 000In Stock
Ships from Rochester Electronics, LLC