BCR 191L3 E6327 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 2 027
Unit Price: R3,86000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 9 870
Unit Price: R4,03000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: R0,00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: R0,00000
Datasheet
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 MHz 250 mW Surface Mount PG-TSLP-3-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCR 191L3 E6327

DigiKey Part Number
BCR191L3E6327-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BCR 191L3 E6327
Description
TRANS PREBIAS PNP 50V TSLP-3
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 MHz 250 mW Surface Mount PG-TSLP-3-4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
22 kOhms
Resistor - Emitter Base (R2)
22 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
100nA (ICBO)
Frequency - Transition
200 MHz
Power - Max
250 mW
Mounting Type
Surface Mount
Package / Case
SC-101, SOT-883
Supplier Device Package
PG-TSLP-3-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 000R0,64362R19 308,60
45 000R0,61211R27 544,95
75 000R0,57671R43 253,25
105 000R0,55574R58 352,70
150 000R0,53536R80 304,00