BB55502VE7908XT is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Skyworks Solutions Inc.
In Stock: 23 900
Unit Price: R73,43000
Datasheet
Varactors Single 30 V Surface Mount PG-SC79-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BB55502VE7908XT

DigiKey Part Number
BB55502VE7908XTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BB55502VE7908XT
Description
DIODE VARACTOR 30V SGL PG-SC79-2
Customer Reference
Detailed Description
Varactors Single 30 V Surface Mount PG-SC79-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Capacitance @ Vr, F
2.3pF @ 28V, 1MHz
Capacitance Ratio
9.8
Capacitance Ratio Condition
C1/C28
Voltage - Peak Reverse (Max)
30 V
Diode Type
Single
Q @ Vr, F
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-79, SOD-523
Supplier Device Package
PG-SC79-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
45 000R0,91864R41 338,80
90 000R0,85401R76 860,90
135 000R0,82550R111 442,50
Manufacturers Standard Package