
BA595E6433HTMA1 | |
|---|---|
DigiKey Part Number | BA595E6433HTMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BA595E6433HTMA1 |
Description | RF DIODE PIN 50V PG-SOD323-3D |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 50V 50 mA PG-SOD323-3D |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 50V | |
Current - Max | 50 mA | |
Capacitance @ Vr, F | 0.6pF @ 10V, 1MHz | |
Resistance @ If, F | 7Ohm @ 10mA, 100MHz | |
Operating Temperature | 150°C (TJ) | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | PG-SOD323-3D | |
Base Product Number |

