AUIRLR3636 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 529
Unit Price: R41,67000
Datasheet

Similar


STMicroelectronics
In Stock: 2 197
Unit Price: R46,88000
Datasheet
N-Channel 60 V 50A (Tc) 143W (Tc) Surface Mount TO-252AA (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AUIRLR3636

DigiKey Part Number
AUIRLR3636-ND
Manufacturer
Manufacturer Product Number
AUIRLR3636
Description
MOSFET N-CH 60V 50A DPAK
Customer Reference
Detailed Description
N-Channel 60 V 50A (Tc) 143W (Tc) Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
6.8mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
2.5V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
49 nC @ 4.5 V
Vgs (Max)
±16V
Input Capacitance (Ciss) (Max) @ Vds
3779 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
143W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA (DPAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types