New Product
6 Circuit IC Switch 2:1 41Ohm 24-HWQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NMUX27518BY-Q100HP

DigiKey Part Number
1727-NMUX27518BY-Q100HPTR-ND - Tape & Reel (TR)
1727-NMUX27518BY-Q100HPCT-ND - Cut Tape (CT)
1727-NMUX27518BY-Q100HPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NMUX27518BY-Q100HP
Description
6 CHANNEL SPDT ANALOG SWITCH
Customer Reference
Detailed Description
6 Circuit IC Switch 2:1 41Ohm 24-HWQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT - Open/Closed
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
6
On-State Resistance (Max)
41Ohm
Channel-to-Channel Matching (ΔRon)
500mOhm
Voltage - Supply, Single (V+)
1.08V ~ 3.6V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
11ns, 11ns
-3db Bandwidth
500MHz
Charge Injection
0.2pC
Channel Capacitance (CS(off), CD(off))
8pF, 13pF
Current - Leakage (IS(off)) (Max)
500nA
Crosstalk
-65dB @ 10MHz
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-HWQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R22,85000R22,85
10R16,67000R166,70
25R15,10360R377,59
100R13,38770R1 338,77
250R12,56872R3 142,18
500R12,07502R6 037,51
1 000R11,66836R11 668,36
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R11,16626R33 498,78
6 000R10,92056R65 523,36
9 000R10,79752R97 177,68
15 000R10,66119R159 917,85
Manufacturers Standard Package