
ISM97-3251AH-12.000MHZ | |
|---|---|
DigiKey Part Number | 2780-ISM97-3251AH-12.000MHZTR-ND - Tape & Reel (TR) 2780-ISM97-3251AH-12.000MHZCT-ND - Cut Tape (CT) 2780-ISM97-3251AH-12.000MHZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISM97-3251AH-12.000MHZ |
Description | OSC XO 12MHZ 3.3V CMOS SMD |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R19,16000 | R19,16 |
| 10 | R16,58600 | R165,86 |
| 25 | R15,68840 | R392,21 |
| 50 | R15,03620 | R751,81 |
| 100 | R14,41450 | R1 441,45 |
| 250 | R13,63140 | R3 407,85 |
| 500 | R13,06780 | R6 533,90 |
| 1 000 | R12,52755 | R12 527,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R11,71709 | R35 151,27 |

