
74HC390DB,112 | |
|---|---|
DigiKey Part Number | 2156-74HC390DB112-ND |
Manufacturer | |
Manufacturer Product Number | 74HC390DB,112 |
Description | IC DECADE COUNTR DL 4BIT 16SSOP |
Customer Reference | |
Detailed Description | Counter IC Counter, Decade 2 Element 4 Bit Negative Edge 16-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Counter, Decade | |
Direction | Up | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 71 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP |
| Tube: | 2976 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 305 | R16,46793 | R5 022,72 |

