
CF140US-40-04 | |
|---|---|
DigiKey Part Number | 4903-CF140US-40-04-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF140US-40-04 |
Description | PVC4C/12AWG TCER 600V FLEX FOOT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 12 AWG Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 165/34 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.570" (14.48mm) | |
Shield Type | Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Gray | |
Ratings | - | |
Features | Flame Retardant, Oil Resistant, UV Resistant | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | Industrial | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R254,24000 | R254,24 |
| 5 | R226,88800 | R1 134,44 |
| 10 | R215,93100 | R2 159,31 |
| 25 | R202,16560 | R5 054,14 |
| 50 | R192,24440 | R9 612,22 |
| 100 | R182,72840 | R18 272,84 |
| 250 | R170,73604 | R42 684,01 |
| 500 | R162,08668 | R81 043,34 |

