
CF140US-25-12 | |
|---|---|
DigiKey Part Number | 4903-CF140US-25-12-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF140US-25-12 |
Description | PVC12C/14AWG TCER 600V FLEX FOOT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 12 Conductor Multi-Conductor Cable Gray 14 AWG Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 12 | |
Wire Gauge | ||
Conductor Strand | 105/34 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.690" (17.53mm) | |
Shield Type | Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Gray | |
Ratings | - | |
Features | Flame Retardant, Oil Resistant, UV Resistant | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | Industrial | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R386,32000 | R386,32 |
| 5 | R344,65000 | R1 723,25 |
| 10 | R327,96400 | R3 279,64 |
| 25 | R306,94840 | R7 673,71 |
| 50 | R291,80820 | R14 590,41 |
| 100 | R277,28110 | R27 728,11 |
| 250 | R258,97184 | R64 742,96 |
| 500 | R245,76086 | R122 880,43 |

