
CF78-UL-25-07 | |
|---|---|
DigiKey Part Number | 4903-CF78-UL-25-07-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF78-UL-25-07 |
Description | PUR7C/14AWG O/S CTRL 1000V FOOT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Gray 14 AWG Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.571" (14.50mm) | |
Shield Type | Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Gray | |
Ratings | UL Style 21223 | |
Features | Abrasion Resistant, Flame Retardant, Oil Resistant | |
Voltage | 1000 V | |
Operating Temperature | - | |
Usage | Industrial | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 80% | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R275,42000 | R275,42 |
| 5 | R245,84200 | R1 229,21 |
| 10 | R233,97900 | R2 339,79 |
| 25 | R219,04360 | R5 476,09 |
| 50 | R208,28220 | R10 414,11 |
| 100 | R197,96120 | R19 796,12 |
| 250 | R184,95288 | R46 238,22 |
| 500 | R175,56988 | R87 784,94 |

