
CF140-07-07 | |
|---|---|
DigiKey Part Number | 4903-CF140-07-07-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF140-07-07 |
Description | PVC7C/18AWG CTRL 300V FLEX FOOT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Gray 18 AWG Braid 3000' (914.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.394" (10.01mm) | |
Shield Type | Braid | |
Length | 3000' (914.4m) | |
Jacket Color | Gray | |
Ratings | UL Style 20200 | |
Features | Flame Retardant, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | - | |
Usage | Industrial, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 80% | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R104,18000 | R104,18 |
| 5 | R93,06000 | R465,30 |
| 10 | R88,62400 | R886,24 |
| 25 | R83,01840 | R2 075,46 |
| 50 | R78,98560 | R3 949,28 |
| 100 | R75,11720 | R7 511,72 |
| 250 | R70,24744 | R17 561,86 |

