
CF140-05-03 | |
|---|---|
DigiKey Part Number | 4903-CF140-05-03-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF140-05-03 |
Description | PVC3C/20AWG CTRL 300V FLEX FOOT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Gray 20 AWG Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.276" (7.01mm) | |
Shield Type | Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Gray | |
Ratings | UL Style 20200 | |
Features | Flame Retardant, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | - | |
Usage | Industrial, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 80% | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R66,21000 | R66,21 |
| 5 | R59,18400 | R295,92 |
| 10 | R56,36100 | R563,61 |
| 25 | R52,81160 | R1 320,29 |
| 50 | R50,25400 | R2 512,70 |
| 100 | R47,80740 | R4 780,74 |
| 250 | R44,72552 | R11 181,38 |
| 500 | R42,50370 | R21 251,85 |
| 1 000 | R40,37161 | R40 371,61 |

