
CF10-07-07 | |
|---|---|
DigiKey Part Number | 4903-CF10-07-07-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF10-07-07 |
Description | TPE7C/18AWG CTRL 1KV FLEX FOOT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Blue 18 AWG Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.374" (9.50mm) | |
Shield Type | Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Blue | |
Ratings | - | |
Features | Abrasion Resistant, Oil Resistant, Rip Cord, UV Resistant | |
Voltage | 500 V | |
Operating Temperature | - | |
Usage | Industrial, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 90% | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R188,20000 | R188,20 |
| 5 | R168,04000 | R840,20 |
| 10 | R159,94000 | R1 599,40 |
| 25 | R149,77760 | R3 744,44 |
| 50 | R142,45420 | R7 122,71 |
| 100 | R135,43020 | R13 543,02 |
| 250 | R126,57984 | R31 644,96 |
| 500 | R120,19632 | R60 098,16 |
| 1 000 | R114,06757 | R114 067,57 |


