Inductive Proximity Sensor 0.276" (7mm) IP67 Cylinder, Threaded - M12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IFS209

DigiKey Part Number
2330-IFS209-ND
Manufacturer
Manufacturer Product Number
IFS209
Description
SENSOR PROX INDUCTIVE 7MM CYLIND
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.276" (7mm) IP67 Cylinder, Threaded - M12
Datasheet
 Datasheet
EDA/CAD Models
IFS209 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ifm efector, inc.
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.276" (7mm)
Output Type
NPN/PNP-NO
Response Frequency
-
Shielding
Unshielded
Material - Body
Brass
Voltage - Supply
10V ~ 30V
Termination Style
Connector
Operating Temperature
-25°C ~ 70°C
Ingress Protection
IP67
Indicator
LED
Package / Case
Cylinder, Threaded - M12
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in ZAR
Box
QuantityUnit PriceExt Price
1R1 521,57000R1 521,57
Manufacturers Standard Package