
E21106 | |
|---|---|
DigiKey Part Number | 2330-E21106-ND |
Manufacturer | |
Manufacturer Product Number | E21106 |
Description | DIFFUSE REFLECTION SENSOR; SENSI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.394" ~ 1.181" (10mm ~ 30mm) Cylinder, Threaded |
Datasheet | Datasheet |
EDA/CAD Models | E21106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Distance | 0.394" ~ 1.181" (10mm ~ 30mm) | |
Sensing Method | Reflective | |
Output Type | - | |
Response Time | - | |
Mounting Type | Panel Mount | |
Package / Case | Cylinder, Threaded | |
Operating Temperature | -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1 982,87000 | R1 982,87 |

