



ESD7L5.0DT5G | |
|---|---|
DigiKey Part Number | ESD7L5.0DT5GOSTR-ND - Tape & Reel (TR) ESD7L5.0DT5GOSCT-ND - Cut Tape (CT) ESD7L5.0DT5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD7L5.0DT5G |
Description | TVS DIODE 5VWM 10.4VC SOT723 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 10.4V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOT-723 |
Datasheet | Datasheet |
EDA/CAD Models | ESD7L5.0DT5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.4V | |
Voltage - Clamping (Max) @ Ipp | 10.4V | |
Current - Peak Pulse (10/1000µs) | 1A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | USB | |
Capacitance @ Frequency | 0.5pF @ 1MHz, 0.25pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R18,15000 | R18,15 |
| 10 | R14,35100 | R143,51 |
| 100 | R11,17470 | R1 117,47 |
| 500 | R9,00796 | R4 503,98 |
| 1 000 | R7,88108 | R7 881,08 |
| 2 000 | R7,81075 | R15 621,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | R7,72343 | R61 787,44 |










