



RV8S-S-A240Z-A120 | |
|---|---|
DigiKey Part Number | 1885-1737-ND |
Manufacturer | |
Manufacturer Product Number | RV8S-S-A240Z-A120 |
Description | SSR RELAY SPST-NO 2A 24-280V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 96 ~ 132VAC | |
Voltage - Load | 24 V ~ 280 V | |
Load Current | 2 A | |
Termination Style | Spring Terminal | |
Operating Temperature | -20°C ~ 60°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cULus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R578,56000 | R578,56 |
| 10 | R515,27800 | R5 152,78 |
| 25 | R492,02120 | R12 300,53 |
| 50 | R475,11960 | R23 755,98 |
| 100 | R458,78780 | R45 878,78 |
| 250 | R438,04064 | R109 510,16 |

