



RV8S-L-D24-A240 | |
|---|---|
DigiKey Part Number | 1885-1793-ND |
Manufacturer | |
Manufacturer Product Number | RV8S-L-D24-A240 |
Description | SSR RELAY SPST-NO 3.5A 0-24V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 192 ~ 264VAC | |
Voltage - Load | 0 V ~ 24 V | |
Load Current | 3.5 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 60°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cULus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R775,67000 | R775,67 |
| 10 | R690,82900 | R6 908,29 |
| 25 | R659,65120 | R16 491,28 |
| 50 | R636,97920 | R31 848,96 |
| 100 | R615,07510 | R61 507,51 |
| 250 | R587,25344 | R146 813,36 |

