
20527-027E-01 | |
|---|---|
DigiKey Part Number | 5378-20527-027E-01TR-ND - Tape & Reel (TR) 5378-20527-027E-01CT-ND - Cut Tape (CT) 5378-20527-027E-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20527-027E-01 |
Description | MINIFLEX 3-BFN 27P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | I-PEX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 27 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.035" (0.88mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.3A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | - | |
Actuator Color | Beige | |
Mating Cycles | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R15,29000 | R15,29 |
| 10 | R12,97300 | R129,73 |
| 25 | R12,15280 | R303,82 |
| 50 | R11,56780 | R578,39 |
| 100 | R11,01500 | R1 101,50 |
| 250 | R10,32504 | R2 581,26 |
| 500 | R9,83202 | R4 916,01 |
| 1 000 | R9,36235 | R9 362,35 |
| 2 500 | R8,77619 | R21 940,47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R8,35744 | R41 787,20 |
| 10 000 | R7,95888 | R79 588,80 |
| 15 000 | R7,73463 | R116 019,45 |

