
20617-100E-01 | |
|---|---|
DigiKey Part Number | 5378-20617-100E-01TR-ND - Tape & Reel (TR) 5378-20617-100E-01CT-ND - Cut Tape (CT) 5378-20617-100E-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20617-100E-01 |
Description | CONN FFC 100POS 0.4MM SMD R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 Position FPC Connector Contacts, Top and Bottom 0.016" (0.40mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | I-PEX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 100 | |
Pitch | 0.016" (0.40mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.035" (0.88mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R68,22000 | R68,22 |
| 10 | R57,97400 | R579,74 |
| 25 | R54,33080 | R1 358,27 |
| 50 | R51,73620 | R2 586,81 |
| 100 | R49,26600 | R4 926,60 |
| 250 | R46,18076 | R11 545,19 |
| 500 | R44,99272 | R22 496,36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R37,98061 | R151 922,44 |

