
20586-054E-01 | |
|---|---|
DigiKey Part Number | 5378-20586-054E-01TR-ND - Tape & Reel (TR) 5378-20586-054E-01CT-ND - Cut Tape (CT) 5378-20586-054E-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20586-054E-01 |
Description | MINIFLEX 5-BFN II LONG ACT 54P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 54 Position FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | I-PEX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 54 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.039" (1.00mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | Beige | |
Actuator Color | Beige | |
Mating Cycles | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R40,83000 | R40,83 |
| 10 | R34,75100 | R347,51 |
| 25 | R32,57280 | R814,32 |
| 50 | R31,01680 | R1 550,84 |
| 100 | R29,53470 | R2 953,47 |
| 250 | R27,68492 | R6 921,23 |
| 500 | R26,36346 | R13 181,73 |
| 1 000 | R25,71012 | R25 710,12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R22,76774 | R91 070,96 |

