RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS, Wi-Fi Module N Type Female, TNC Male Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

87010032

DigiKey Part Number
3628-87010032-ND
Manufacturer
Manufacturer Product Number
87010032
Description
87010032
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS, Wi-Fi Module N Type Female, TNC Male Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Huber+Suhner, Inc.
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular, Navigation, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
827MHz, 1.58GHz, 1.584GHz, 2.45GHz, 3GHz, 4.1GHz, 5.662GHz
Frequency Range
694MHz ~ 960MHz, 960MHz ~ 1.61GHz, 1.559GHz ~ 2.2GHz, 2.2GHz ~ 2.7GHz, 2.7GHz ~ 3.3GHz, 3.3GHz ~ 4.9GHz, 4.9GHz ~ 6.425GHz
Antenna Type
Module
Number of Bands
7
VSWR
1.5, 2
Return Loss
-
Gain
5dBi, 6dBi, 7.5dBi, 7dBi, 6.5dBi, 7.5dBi
Features
-
Termination
N Type Female, TNC Male
Ingress Protection
IP66
Mounting Type
Chassis Mount
Height (Max)
3.661" (93.00mm)
Applications
Beidou, Galileo, GLONASS, GNSS, GPS, Wi-Fi
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R8 427,37000R8 427,37
10R7 350,25400R73 502,54
Manufacturers Standard Package