Adapter Coaxial Connector N Jack, Female Socket To 7/16 Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

31_N-716-50-51/-33_NE

DigiKey Part Number
3628-31_N-716-50-51/-33_NE-ND
Manufacturer
Manufacturer Product Number
31_N-716-50-51/-33_NE
Description
COAX ADAPT N TO 7/16
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector N Jack, Female Socket To 7/16 Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
EDA/CAD Models
31_N-716-50-51/-33_NE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Adapter Type
Jack to Jack
Conversion Type
Between Series
Adapter Series
Center Gender
Female to Female
Convert From (Adapter End)
N Jack, Female Socket
Convert To (Adapter End)
7/16 Jack, Female Socket
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded, Threaded
Frequency - Max
7.5 GHz
Ingress Protection
-
Center Contact Plating
Gold, Silver
Features
-
Includes
-
Body Material
Brass
Body Finish
White Bronze
Center Contact Material
Beryllium Copper, Bronze
Dielectric Material
-
Mating Cycles
500
Insertion Loss
-
Operating Temperature
-55°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R3 223,18000R3 223,18
Manufacturers Standard Package