
1399.59.0003 | |
|---|---|
DigiKey Part Number | 3628-1399.59.0003-ND |
Manufacturer | |
Manufacturer Product Number | 1399.59.0003 |
Description | 1399.59.0003 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g/a/h/p/-c, GLONASS, GPS, LTE Dome SMA Male (3) Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1399.59.0003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.4GHz, 2.595GHz, 3.6GHz, 5.437GHz | |
Frequency Range | 2.3GHz ~ 2.5GHz, 2.5GHz ~ 2.69GHz, 3.4GHz ~ 3.8GHz, 4.9GHz ~ 5.975GHz | |
Antenna Type | Dome | |
Number of Bands | 4 | |
VSWR | 1.5, 1.7, 1.8, 2 | |
Return Loss | - | |
Gain | 1.5dBi, 1.5dBi, 2dBi, 4dBi | |
Features | Cable - 1m | |
Termination | SMA Male (3) | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Height (Max) | 1.307" (33.20mm) | |
Applications | 802.11b/g/a/h/p/-c, GLONASS, GPS, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3 134,79000 | R3 134,79 |
| 10 | R2 669,13100 | R26 691,31 |
| 25 | R2 552,91080 | R63 822,77 |

