
V7-1C28E9-022 | |
|---|---|
DigiKey Part Number | V7-1C28E9-022-ND |
Manufacturer | |
Manufacturer Product Number | V7-1C28E9-022 |
Description | SWITCH SNAP ACT SPST-NO 15A 125V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 15A (AC), 500mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Operating Force | 85gf | |
Release Force | 5.000gf | |
Operating Position | 0.600" (15.2mm) | |
Pretravel | 0.110" (2.8mm) | |
Differential Travel | 0.030" (0.76mm) | |
Overtravel | 0.065" (1.7mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | R54,92135 | R10 984,27 |

