HSCSNBD010NDAA5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WEC
In Stock: 5
Unit Price: R1 670,32000
Datasheet
Pressure Sensor ±0.36PSI (±2.49kPa) Differential Male - 0.19" (4.8mm) Tube, Dual 0.5 V ~ 4.5 V 4-SIP, Dual Ports, Same Side
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSCSNBD010NDAA5

DigiKey Part Number
HSCSNBD010NDAA5-ND
Manufacturer
Manufacturer Product Number
HSCSNBD010NDAA5
Description
SENSOR 0.36PSID 0.19" 4.5V 4SIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor ±0.36PSI (±2.49kPa) Differential Male - 0.19" (4.8mm) Tube, Dual 0.5 V ~ 4.5 V 4-SIP, Dual Ports, Same Side
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Applications
Board Mount
Pressure Type
Differential
Operating Pressure
±0.36PSI (±2.49kPa)
Output Type
Analog Voltage
Output
0.5 V ~ 4.5 V
Accuracy
±0.25%
Voltage - Supply
4.95V ~ 5.05V
Port Size
Male - 0.19" (4.8mm) Tube, Dual
Port Style
Barbless
Features
Amplified Output, Temperature Compensated
Termination Style
PC Pin
Maximum Pressure
±12.65PSI (±87.21kPa)
Operating Temperature
-20°C ~ 85°C
Mounting Type
Through Hole
Package / Case
4-SIP, Dual Ports, Same Side
Supplier Device Package
4-SIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
100R692,78190R69 278,19