
AML25GBE3BA05GR | |
|---|---|
DigiKey Part Number | AML25GBE3BA05GR-ND |
Manufacturer | |
Manufacturer Product Number | AML25GBE3BA05GR |
Description | SWITCH TOGGLE SPDT 100MA 125V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 100mA (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Paddle | |
Actuator Length | - | |
Illumination | Illuminated | |
Illumination Type, Color | LED, Green/Red | |
Illumination Voltage (Nominal) | 15 VDC | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | Rectangular - 28.98mm x 19.05mm | |
Bushing Thread | - | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | - | |
Actuator Material | - | |
Electrical Life | 25,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | R2 433,00920 | R243 300,92 |

