Image for AML25FBF2AA05RX is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AML25FBF2AA05RX

DigiKey Part Number
AML25FBF2AA05RX-ND
Manufacturer
Manufacturer Product Number
AML25FBF2AA05RX
Description
SWITCH TOGGLE SPDT 3A 125V
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
3A (AC), 2A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
24 V
Actuator Type
Paddle
Actuator Length
-
Illumination
Illuminated
Illumination Type, Color
LED, Red
Illumination Voltage (Nominal)
24 VDC
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Panel Cutout Dimensions
Rectangular - 28.98mm x 19.05mm
Bushing Thread
-
Ingress Protection
-
Features
-
Operating Temperature
-
Actuator Material
-
Electrical Life
25,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
100R1 814,41190R181 441,19
Manufacturers Standard Package