
64AT34-1A | |
|---|---|
DigiKey Part Number | 480-64AT34-1A-ND |
Manufacturer | |
Manufacturer Product Number | 64AT34-1A |
Description | SWITCH TOGGLE4PDT 1A 30V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | - | |
Circuit | - | |
Switch Function | - | |
Current Rating (Amps) | - | |
Actuator Type | - | |
Actuator Length | - | |
Illumination | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | - | |
Panel Cutout Dimensions | - | |
Bushing Thread | - | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | - | |
Actuator Material | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | R15 316,21600 | R306 324,32 |

