
2455R--01000094 | |
|---|---|
DigiKey Part Number | 2455R--01000094-ND |
Manufacturer | |
Manufacturer Product Number | 2455R--01000094 |
Description | THERMOSTAT CYLINDER W/ FLANGE QC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Thermostat Cylinder with Mounting Flange Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | - | |
Switching Temperature | - | |
Reset Temperature | - | |
Current Rating - AC | 7.2A (277V), 15A (120V) | |
Current Rating - DC | - | |
Tolerance | - | |
Switching Cycles | 100K | |
Termination Style | Quick Connect | |
Mounting Type | Chassis Mount | |
Package / Case | Cylinder with Mounting Flange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R485,30000 | R485,30 |
| 5 | R443,52400 | R2 217,62 |
| 10 | R428,04800 | R4 280,48 |
| 25 | R409,58080 | R10 239,52 |
| 50 | R396,95760 | R19 847,88 |
| 100 | R385,39810 | R38 539,81 |

