Image for 2455R--00820715 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2455R--00820715

DigiKey Part Number
2455R--00820715-ND
Manufacturer
Manufacturer Product Number
2455R--00820715
Description
THERMOSTAT CYLINDER W/ FLANGE QC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Thermostat Cylinder with Mounting Flange Quick Connect
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Circuit
-
Switching Temperature
-
Reset Temperature
-
Current Rating - AC
7.2A (277V), 15A (120V)
Current Rating - DC
-
Tolerance
-
Switching Cycles
100K
Termination Style
Quick Connect
Mounting Type
Chassis Mount
Package / Case
Cylinder with Mounting Flange
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
100R349,15520R34 915,52